
The 74HC93N112 is a 4-bit counter IC from NXP, featuring a negative edge trigger clock input. It operates at a maximum frequency of 108MHz and has a maximum supply voltage of 6V. The device is packaged in a 16-pin PDIP and is designed for through-hole mounting. The counter has a propagation delay of 370ns and a quiescent current of 8uA. It is suitable for use in a temperature range of -40°C to 125°C.
NXP 74HC93N112 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Gold |
| Direction | Up, Unidirectional |
| Frequency | 108MHz |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 370ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reset | Asynchronous |
| Series | 74HC |
| Technology | CMOS |
| Turn-On Delay Time | 370ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HC93N112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
