The 74HCT00DB,118 is a 4-input NAND gate IC from NXP, featuring a CMOS technology and a 5V operating supply voltage. It has a propagation delay of 12ns and a quiescent current of 40uA. The device is available in a surface mount SSOP package and is RoHS compliant. It operates over a temperature range of -40°C to 125°C.
NXP 74HCT00DB,118 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -4mA |
| Logic Function | NAND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 12ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT00DB,118 to view detailed technical specifications.
No datasheet is available for this part.