NXP 74HCT03PW-Q100J technical specifications.
| Package/Case | TSSOP |
| Logic Function | NAND GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 8 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Output Current | 25mA |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 24ns |
| Quiescent Current | 2uA |
| RoHS Compliant | No |
| Series | 74HCT |
| Turn-On Delay Time | 12ns |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74HCT03PW-Q100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
