NXP 74HCT08D652 technical specifications.
| Package/Case | SO |
| High Level Output Current | 4mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Inputs | 2 |
| Output Current | 4mA |
| Package Quantity | 57 |
| Packaging | Bulk |
| Power Dissipation | 500mW |
| Propagation Delay | 24ns |
| Quiescent Current | 2uA |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT08D652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
