
The 74HCT107N is a dual non-inverting flip-flop with a clock edge trigger type of negative edge. It operates at a frequency of 73MHz and has a maximum supply voltage of 5.5V. The device is packaged in a PDIP package and is available in quantities of 25. The 74HCT107N has a propagation delay of 16ns and a maximum operating temperature of 125°C. It is RoHS compliant and suitable for use in a variety of applications.
NXP 74HCT107N technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Negative Edge |
| Frequency | 73MHz |
| High Level Output Current | -4mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 1 |
| Number of Circuits | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Output Current | 4mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 16ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT107N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
