The 74HCT107N652 is a 2-bit JK flip-flop with a negative edge trigger, operating at a frequency of 20MHz. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is packaged in a PDIP package and is designed for through-hole mounting. The 74HCT107N652 has a propagation delay of 57ns and a turn-on delay time of 20ns. It can operate over a temperature range of -40°C to 125°C and has a quiescent current of 4uA.
NXP 74HCT107N652 technical specifications.
| Package/Case | PDIP |
| Clock Edge Trigger Type | Negative Edge |
| Contact Plating | Gold |
| Frequency | 20MHz |
| High Level Output Current | -4mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | Flip-Flop, JK-Type |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 25 |
| Packaging | Bulk |
| Polarity | Non-Inverting |
| Propagation Delay | 57ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 20ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT107N652 to view detailed technical specifications.
No datasheet is available for this part.