
NXP 74HCT123D/AUJ technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 4mA |
| Independent Circuits | 2 |
| Logic Function | Multivibrator |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 26ns |
| Schmitt Trigger Input | Yes |
| Series | 74HCT |
| Turn-On Delay Time | 83ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT123D/AUJ to view detailed technical specifications.
No datasheet is available for this part.
