
The 74HCT123PW-Q100,11 is a dual CMOS multivibrator from NXP, packaged in a TSSOP package, suitable for surface mount. It operates over a temperature range of -40 to 125°C and has a maximum supply voltage of 5.5V. The device has two independent circuits with a propagation delay of 77ns and a turn-on delay time of 77ns. The quiescent current is 8uA, and the device is RoHS compliant and features Schmitt trigger input. It is available in a tape and reel packaging with 2500 units per package.
NXP 74HCT123PW-Q100,11 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 4mA |
| Independent Circuits | 2 |
| Logic Function | Multivibrator |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 77ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 77ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT123PW-Q100,11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
