
The 74HCT125DB-T is a quad 3-state buffer from NXP, packaged in a SOT-337-14 case. It can handle high level output currents of up to -6mA and low level output currents of up to 6mA. The device operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. It is available in tape and reel packaging with 2000 units per reel.
NXP 74HCT125DB-T technical specifications.
| Package/Case | SOT-337-14 |
| High Level Output Current | -6mA |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 25ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT125DB-T to view detailed technical specifications.
No datasheet is available for this part.