The 74HCT151PW,118 is an 8-channel multiplexer with a single output channel. It operates within a temperature range of -40°C to 125°C and is powered by a 5V supply voltage. The device features a high level output current of -4mA and a low level output current of 4mA. It is available in a TSSOP package and is RoHS compliant.
NXP 74HCT151PW,118 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -4mA |
| Independent Circuits | 1 |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 38ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT151PW,118 to view detailed technical specifications.
No datasheet is available for this part.