
The 74HCT153D/AUJ is an 8-input logic gate from NXP, packaged in a SOIC-14 package, suitable for surface mount. It operates over a temperature range of -40°C to 125°C and can handle supply voltages between 4.5V and 5.5V. The device has a propagation delay of 19ns and can source or sink up to 4mA of current at its high and low output levels.
NXP 74HCT153D/AUJ technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 4mA |
| Independent Circuits | 1 |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Input Lines | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 19ns |
| Series | 74HCT |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT153D/AUJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
