
The 74HCT153PW-T is an 8-input 2-output hex Schmitt trigger from NXP, packaged in a SOT-403 case. It operates over a temperature range of -40°C to 125°C and is powered by a supply voltage between 4.5V and 5.5V. This device is RoHS compliant and available in tape and reel packaging with 2500 units per package. The propagation delay is 34ns.
NXP 74HCT153PW-T technical specifications.
| Package/Case | SOT-403 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 8 |
| Number of Output Lines | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 34ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT153PW-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
