NXP 74HCT154BQ-G technical specifications.
| Package/Case | SOT-815 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT154BQ-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
