The 74HCT161N652 is a 4-bit synchronous counter from NXP, operating at a frequency of 41MHz. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The counter is designed for use with a 5V supply voltage and is packaged in a DIP package for through-hole mounting. The 74HCT161N652 is a lead-free device and is suitable for use in CMOS technology.
NXP 74HCT161N652 technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Positive Edge |
| Direction | Up, Unidirectional |
| Frequency | 41MHz |
| Lead Free | Lead Free |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 77ns |
| Reset | Asynchronous |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Sync/Async | Synchronous |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT161N652 to view detailed technical specifications.
No datasheet is available for this part.