
The 74HCT164D653 is an 8-bit unidirectional shift register from NXP, operating within a temperature range of -40°C to 125°C. It features a CMOS technology and a push-pull output type. The device is available in a surface-mount SO package and is compliant with lead-free standards. It can handle a maximum supply voltage of 5.5V and has a propagation delay of 20ns.
NXP 74HCT164D653 technical specifications.
| Package/Case | SO |
| Direction | Unidirectional |
| Lead Free | Lead Free |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| Reach SVHC Compliant | No |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 57ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT164D653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
