
The 74HCT164DB is an 8-bit unidirectional shift register with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates at a supply voltage of 5V and is packaged in a surface mount SSOP package. The device is RoHS compliant and features a propagation delay of 20ns. The 74HCT164DB is a single circuit with 8 output lines and 2 input lines, making it suitable for various digital logic applications.
NXP 74HCT164DB,118 technical specifications.
| Package/Case | SSOP |
| Direction | Unidirectional |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 20ns |
| RoHS Compliant | Yes |
| Series | 74HCT |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT164DB,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
