
The 74HCT164N652 is an 8-bit unidirectional shift register from NXP, packaged in a DIP with a gold contact plating. It operates within a temperature range of -40°C to 125°C and can handle supply voltages between 4.5V and 5.5V. This CMOS device features a propagation delay of 20ns and a turn-on delay time of 14ns, with a quiescent current of 8uA. It is available in a package quantity of 25, packaged in rail/Tube.
NXP 74HCT164N652 technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| Direction | Unidirectional |
| Height | 3.2mm |
| Lead Free | Lead Free |
| Length | 19.5mm |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 20ns |
| Quiescent Current | 8uA |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| Width | 6.48mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT164N652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
