NXP 74HCT1G02GW125 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 2mA |
| Logic Function | NOR GATE |
| Low Level Output Current | 2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 2.6mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 11ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | 74HCT |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT1G02GW125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
