
The 74HCT1G04GW,165 is a single inverter logic gate from NXP, fabricated using CMOS technology. It features a propagation delay of 10ns and a quiescent current of 20uA. The device is available in a TSSOP package, suitable for surface mount applications, and is compliant with RoHS regulations. The 74HCT1G04GW,165 operates over a temperature range of -40°C to 125°C, with a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V.
NXP 74HCT1G04GW,165 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -2mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Propagation Delay | 10ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 27ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT1G04GW,165 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
