
The NXP 74HCT221D,112 is a dual CMOS multivibrator with two independent circuits. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 500mW. The device is lead free and RoHS compliant, with a package quantity of 50 units in a rail/Tube packaging. It has a propagation delay of 31ns and a turn-on delay time of 50ns, with a quiescent current of 8uA. The device is suitable for use in surface mount applications.
NXP 74HCT221D,112 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -4mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Multivibrator |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Current | 8uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 5V |
| Output Current | 4mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 31ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | Yes |
| Series | 74HCT |
| Supply Voltage-Nom | 5.5V |
| Technology | CMOS |
| Turn-On Delay Time | 50ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT221D,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
