The 74HCT240D-Q100,118 is an 8-channel dual CMOS buffer and inverter with 3-STATE output. It operates over a supply voltage range of 2V to 6V and is packaged in a surface-mount SO package. The device can handle a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a propagation delay of 20ns and a quiescent current of 8uA. The 74HCT240D-Q100,118 is RoHS compliant and is available in a tape and reel packaging with 2000 units per package.
NXP 74HCT240D-Q100,118 technical specifications.
| Package/Case | SO |
| High Level Output Current | 6mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 20ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 225ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT240D-Q100,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.