
The 74HCT240DB,112 is an 8-channel 3-state buffer/inverter from NXP, featuring a propagation delay of 20ns and a quiescent current of 8uA. Operating over a temperature range of -40°C to 125°C, this CMOS device is RoHS compliant and suitable for surface mount applications. With a supply voltage of 5V and a high level output current of -6mA, this device is designed for use in a variety of digital logic applications.
NXP 74HCT240DB,112 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -6mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 20ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Technology | CMOS |
| Turn-On Delay Time | 9ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT240DB,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
