
The 74HCT240PW-T is an 8-bit 3-state bus buffer from NXP, featuring a SOT-360-20 package and operating within a -40°C to 125°C temperature range. It can handle a maximum supply voltage of 5.5V and a minimum of 4.5V. The device has 8 input lines and 8 output lines, with a propagation delay of 20ns. It is RoHS compliant and available in tape and reel packaging with 2500 units per package.
NXP 74HCT240PW-T technical specifications.
| Package/Case | SOT-360-20 |
| High Level Output Current | -6mA |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 20ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT240PW-T to view detailed technical specifications.
No datasheet is available for this part.
