NXP 74HCT245BQ-G technical specifications.
| High Level Output Current | -6mA |
| Logic Function | Transceiver |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 22ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT245BQ-G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
