
The 74HCT245BQ-Q100X is an 8-channel transceiver from NXP, designed for bidirectional logic operation. It can handle a maximum supply voltage of 5.5V and a minimum of 4.5V, with an operating supply voltage of 5V. The device can dissipate up to 500mW of power and has a propagation delay of 12ns. The 74HCT245BQ-Q100X is available in tape and reel packaging, with a quantity of 3000 units per package. It is compliant with RoHS regulations and can operate within a temperature range of -40°C to 125°C.
NXP 74HCT245BQ-Q100X technical specifications.
| Direction | Bidirectional |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 12ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 8uA |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT245BQ-Q100X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
