
The 74HCT245D-Q100J is an 8-bit bidirectional transceiver with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum power dissipation of 500mW and operates on a supply voltage of 5V. The device is packaged in a SO package and is available in quantities of 2000. It is RoHS compliant and has a propagation delay of 12ns.
NXP 74HCT245D-Q100J technical specifications.
| Package/Case | SO |
| Direction | Bidirectional |
| Logic Function | Transceiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 12ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 8uA |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT245D-Q100J to view detailed technical specifications.
No datasheet is available for this part.
