NXP 74HCT251D-Q100J technical specifications.
| Package/Case | SO |
| High Level Output Current | -4mA |
| Logic Function | Multiplexer |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT251D-Q100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.