NXP 74HCT27PW technical specifications.
| Package/Case | SOT-402 |
| High Level Output Current | -4mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 3 |
| Number of Inputs | 3 |
| Output Current | 4mA |
| Packaging | Rail/Tube |
| Propagation Delay | 10ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT27PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
