NXP 74HCT299PW112 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | 6mA |
| Logic Function | Shift Register |
| Low Level Output Current | 6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 8uA |
| Series | 74HCT |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT299PW112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
