NXP 74HCT2G02GD technical specifications.
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Inputs | 2 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT2G02GD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
