
The 74HCT2G08DP-G is a dual 2-input NAND gate from NXP, packaged in a SOT-505 case. It can handle high-level output currents of up to -4mA and low-level output currents of up to 4mA. The device operates within a temperature range of -40°C to 125°C and is supplied with a voltage between 4.5V and 5.5V. It is available in tape and reel packaging.
NXP 74HCT2G08DP-G technical specifications.
| Package/Case | SOT-505 |
| High Level Output Current | -4mA |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Gates | 2 |
| Packaging | Tape and Reel |
| Propagation Delay | 14ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT2G08DP-G to view detailed technical specifications.
No datasheet is available for this part.
