NXP 74HCT2G17GV-Q100H technical specifications.
| Package/Case | TSOP |
| Contact Plating | Tin |
| High Level Output Current | -4mA |
| Logic Function | Schmitt Trigger, Buffer |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 250mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Input Lines | 2 |
| Number of Output Lines | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 36ns |
| Quiescent Current | 20uA |
| RoHS Compliant | No |
| Supply Current | 20uA |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74HCT2G17GV-Q100H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
