NXP 74HCT2G66GD technical specifications.
| Lead Free | Lead Free |
| Max Power Dissipation | 300mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Channels | 2 |
| Output Current | 25mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT2G66GD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
