NXP 74HCT2G66GT,115 technical specifications.
| Lead Free | Lead Free |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT2G66GT,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.