
The 74HCT373DB-T is an 8-bit octal bus buffer from NXP, featuring 8 input and 8 output lines. It operates within a supply voltage range of 4.5V to 5.5V and has a propagation delay of 14ns. The device is available in a 1000-unit package quantity, packaged in tape and reel format. It is compliant with RoHS regulations and has a maximum operating temperature of 125°C, with a minimum operating temperature of -40°C.
NXP 74HCT373DB-T technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -6mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 8 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 14ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT373DB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
