NXP 74HCT3G04GD-Q100H technical specifications.
| Contact Plating | Gold |
| High Level Output Current | 4mA |
| Logic Function | Inverter |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 18ns |
| Quiescent Current | 1uA |
| RoHS Compliant | No |
| Series | 74HCT |
| Turn-On Delay Time | 8ns |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74HCT3G04GD-Q100H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
