NXP 74HCT3G14DP125 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -4mA |
| Input Type | SCHMITT TRIGGER |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Elements | 3 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Propagation Delay | 48ns |
| Quiescent Current | 1uA |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT3G14DP125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
