
The 74HCT3G34DC125 is a surface mount inverting buffer with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It features a high level output current of 4mA and a low level output current of 4mA. The device is packaged in a VSSOP package and is lead free. It is part of the 74HCT series and is not radiation hardened.
NXP 74HCT3G34DC125 technical specifications.
| Package/Case | VSSOP |
| High Level Output Current | 4mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 1 |
| Number of Elements | 3 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | Non-Inverting |
| Radiation Hardening | No |
| Series | 74HCT |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT3G34DC125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
