NXP 74HCT40105DB,112 technical specifications.
| Access Time | 40ns |
| Bus Directional | Unidirectional |
| Package/Case | SSOP |
| FWFT Support | No |
| High Level Output Current | -6mA |
| Low Level Output Current | 6mA |
| Max Frequency | 36MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Programmable Flags Support | No |
| Retransmit Capability | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT40105DB,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
