NXP 74HCT40105DB-T technical specifications.
| Package/Case | SOT-338 |
| High Level Output Current | -6mA |
| Low Level Output Current | 6mA |
| Max Frequency | 36MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Circuits | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT40105DB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
