NXP 74HCT4020BQ technical specifications.
| Frequency | 52MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT4020BQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
