The NXP 74HCT4040D-Q100J is a unidirectional counter IC designed for operation at 5V supply voltage. It features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in a SO package and is available in tape and reel packaging. It is not radiation hardened and is not RoHS compliant.
NXP 74HCT4040D-Q100J technical specifications.
| Package/Case | SO |
| Direction | Unidirectional |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP 74HCT4040D-Q100J to view detailed technical specifications.
No datasheet is available for this part.