NXP 74HCT4051D112 technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 2.5V |
| Height | 1.45mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Logic Function | Mux, Demux |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Nominal Supply Current | 20mA |
| Number of Functions | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Supply Voltage-Nom | 5.5V |
| Voltage | 11V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT4051D112 to view detailed technical specifications.
No datasheet is available for this part.
