NXP 74HCT4052BQ-Q100,1 technical specifications.
| Bandwidth | 180MHz |
| Logic Function | Multiplexer, Demultiplexer |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Mount | Surface Mount |
| Number of Channels | 8 |
| On-State Resistance | 210R |
| Operating Supply Current | 320uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Propagation Delay | 18ns |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single, Dual |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT4052BQ-Q100,1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.