NXP 74HCT4053D,118/BKN technical specifications.
| Package/Case | SO |
| Max Dual Supply Voltage | 5V |
| Min Dual Supply Voltage | 1V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT4053D,118/BKN to view detailed technical specifications.
No datasheet is available for this part.