NXP 74HCT4060D,652 technical specifications.
| Package/Case | SOT-109-1 |
| Clock Edge Trigger Type | Negative Edge |
| Direction | Up |
| Frequency | 88MHz |
| Logic Function | Counter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Bits per Element | 14 |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reset | Asynchronous |
| RoHS Compliant | Yes |
| Series | 74HCT |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT4060D,652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.