NXP 74HCT4067D,112 technical specifications.
| Lead Free | Lead Free |
| Logic Function | Mux, Demux |
| Number of Functions | 16 |
| Number of Inputs | 16 |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 10V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT4067D,112 to view detailed technical specifications.
No datasheet is available for this part.