NXP 74HCT4067D,118 technical specifications.
| Bandwidth | 100MHz |
| Package/Case | SO |
| Contact Plating | Gold |
| High Level Output Current | 25mA |
| Logic Function | Multiplexer, Demultiplexer |
| Low Level Output Current | 25mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Inputs | 16 |
| Number of Outputs | 1 |
| Number of Switches | 1 |
| On-State Resistance | 120R |
| Operating Supply Current | 8uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HCT |
| Supply Type | Single |
| Turn-Off Delay Time | 60ns |
| Turn-On Delay Time | 65ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT4067D,118 to view detailed technical specifications.
No datasheet is available for this part.