NXP 74HCT4067DB,118 technical specifications.
| Lead Free | Lead Free |
| Logic Function | Mux, Demux |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Inputs | 22 |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 5.5V |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT4067DB,118 to view detailed technical specifications.
No datasheet is available for this part.