NXP 74HCT4511N technical specifications.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Logic Function | Decoder, Latch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 7 |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP 74HCT4511N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
